
V07X300E | |
|---|---|
DigiKey Part Number | 18-V07X300E-ND |
Manufacturer | |
Manufacturer Product Number | V07X300E |
Description | VARISTOR 470V 2.5KA DISC 9MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 2.5 kA | |
Energy | 47J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 140 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,07920 € | 356,40 € |
| Unit Price without VAT: | 0,07920 € |
|---|---|
| Unit Price with VAT: | 0,09583 € |

