Similar
Direct
Similar
Similar
Similar
Similar


TPSMB27A | |
|---|---|
DigiKey Part Number | F6318TR-ND - Tape & Reel (TR) F6318CT-ND - Cut Tape (CT) F6318DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB27A |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB27A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,34800 € | 3,48 € |
| 100 | 0,23760 € | 23,76 € |
| 500 | 0,19044 € | 95,22 € |
| 1.000 | 0,17070 € | 170,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14430 € | 432,90 € |
| 6.000 | 0,13871 € | 832,26 € |
| 9.000 | 0,12626 € | 1.136,34 € |
| 15.000 | 0,12384 € | 1.857,60 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |







