

RUEF500K-AP | |
|---|---|
DigiKey Part Number | RUEF500K-APHFCT-ND - Cut Tape (CT) RUEF500K-APHFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RUEF500K-AP |
Description | PTC RESET FUSE 30V 5A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 5 A | |
Current - Trip (It) | 10 A | |
Current - Max | 100 A | |
Time to Trip | 14.5 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.118" W (14.00mm x 3.00mm) | |
Height - Seated (Max) | 1.008" (25.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,60000 € | 3,00 € |
| 10 | 0,55300 € | 5,53 € |
| 50 | 0,45920 € | 22,96 € |
| 100 | 0,42380 € | 42,38 € |
| 250 | 0,38088 € | 95,22 € |
| 500 | 0,35124 € | 175,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32382 € | 323,82 € |
| 2.000 | 0,29839 € | 596,78 € |
| 3.000 | 0,28439 € | 853,17 € |
| 5.000 | 0,27589 € | 1.379,45 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

