Direct

P6KE36CA-TB | |
|---|---|
DigiKey Part Number | P6KE36CA-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE36CA-TB |
Description | TVS DIODE 30.8VWM DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12936 € | 258,72 € |
| 4.000 | 0,11779 € | 471,16 € |
| 6.000 | 0,11189 € | 671,34 € |
| 10.000 | 0,10526 € | 1.052,60 € |
| 14.000 | 0,10134 € | 1.418,76 € |
| 20.000 | 0,10133 € | 2.026,60 € |
| Unit Price without VAT: | 0,12936 € |
|---|---|
| Unit Price with VAT: | 0,15653 € |


