Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MIC2025.VP | |
|---|---|
DigiKey Part Number | MIC2025.VP-ND |
Manufacturer | |
Manufacturer Product Number | MIC2025.VP |
Description | FUSE AUTO 25A 32VDC BLADE MICRO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V Fuse Automotive Requires Holder Blade, Micro |
Datasheet | Datasheet |
EDA/CAD Models | MIC2025.VP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Clear | |
Size / Dimension | 0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,85600 € | 24,28 € |
| Unit Price without VAT: | 4,85600 € |
|---|---|
| Unit Price with VAT: | 5,87576 € |




