LX803MTRP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,60000 €
Datasheet
LX803DTRP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX803MTRP

DigiKey Part Number
LX803MTRPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LX803MTRP
Description
TRIAC SENS GATE 600V 0.8A SOT223
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 800 mA Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
800 mA
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 9.5A
Current - Gate Trigger (Igt) (Max)
3 mA
Current - Hold (Ih) (Max)
5 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24550 €245,50 €
2.0000,22405 €448,10 €
3.0000,21311 €639,33 €
5.0000,20081 €1.004,05 €
7.0000,19794 €1.385,58 €
Manufacturers Standard Package
Unit Price without VAT:0,24550 €
Unit Price with VAT:0,29706 €