
L4006L556 | |
|---|---|
DigiKey Part Number | L4006L556-ND |
Manufacturer | |
Manufacturer Product Number | L4006L556 |
Description | TRIAC SENS GATE 400V 6A TO220 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 400 V 6 A Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 400 V | |
Current - On State (It (RMS)) (Max) | 6 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 50A, 60A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 110°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Isolated Tab, Formed Leads | |
Supplier Device Package | TO-220 Isolated Tab |

