Similar


AHS160-2 | |
|---|---|
DigiKey Part Number | 18-AHS160-2TR-ND - Tape & Reel (TR) 18-AHS160-2CT-ND - Cut Tape (CT) 18-AHS160-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHS160-2 |
Description | PTC RESET FUSE 16V 1.6A 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 1.6 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 1.6 A | |
Current - Trip (It) | 3.2 A | |
Current - Max | 70 A | |
Time to Trip | 15 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 150 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.343" L x 0.250" W (8.70mm x 6.36mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,60800 € | 3,04 € |
| 10 | 0,56000 € | 5,60 € |
| 50 | 0,46460 € | 23,23 € |
| 100 | 0,42860 € | 42,86 € |
| 250 | 0,38532 € | 96,33 € |
| 500 | 0,35536 € | 177,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,28113 € | 421,69 € |
| 3.000 | 0,25899 € | 776,97 € |
| 4.500 | 0,24887 € | 1.119,91 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |


