Direct
Parametric Equivalent
Parametric Equivalent

37202500431 | |
|---|---|
DigiKey Part Number | WK6310-ND |
Manufacturer | |
Manufacturer Product Number | 37202500431 |
Description | FUSE BRD MNT 250MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37202500431 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.4938 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 5 | 0,92000 € | 4,60 € |
| 10 | 0,84900 € | 8,49 € |
| 50 | 0,70420 € | 35,21 € |
| 200 | 0,59935 € | 119,87 € |
| 400 | 0,55273 € | 221,09 € |
| 600 | 0,52705 € | 316,23 € |
| 1.000 | 0,49628 € | 496,28 € |
| 5.000 | 0,44144 € | 2.207,20 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |





