Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

37003150410 | |
|---|---|
DigiKey Part Number | WK4937BK-ND |
Manufacturer | |
Manufacturer Product Number | 37003150410 |
Description | FUSE BRD MNT 315MA 250VAC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37003150410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.1 | |
Approval Agency | CCC, cURus, SEMKO, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 5 | 0,68200 € | 3,41 € |
| 10 | 0,62900 € | 6,29 € |
| 50 | 0,52180 € | 26,09 € |
| 100 | 0,48160 € | 48,16 € |
| 250 | 0,43288 € | 108,22 € |
| 500 | 0,39920 € | 199,60 € |
| 1.000 | 0,36800 € | 368,00 € |
| 5.000 | 0,31760 € | 1.588,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |







