0BLF020.T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: 19,60000 €
Datasheet
BLF-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0BLF020.T

DigiKey Part Number
F5055-ND
Manufacturer
Manufacturer Product Number
0BLF020.T
Description
FUSE CARTRIDGE 20A 125VAC 5AG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20A 125 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
20A
Voltage Rating - AC
125 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
5AG, 10mm x 38mm (Midget)
Size / Dimension
0.406" Dia x 1.500" L (10.31mm x 38.10mm)
DC Cold Resistance
0.00528 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 700
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,63000 €5,63 €
54,66800 €23,34 €
104,30700 €43,07 €
503,72620 €186,31 €
1003,29420 €329,42 €
2502,95812 €739,53 €
5002,72530 €1.362,65 €
1.0002,50932 €2.509,32 €
Manufacturers Standard Package
Unit Price without VAT:5,63000 €
Unit Price with VAT:6,81230 €