Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0ATO010.VPGLO | |
|---|---|
DigiKey Part Number | 0ATO010.VPGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0ATO010.VPGLO |
Description | FUSE AUTO 10A 32VAC/VDC 2PK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
EDA/CAD Models | 0ATO010.VPGLO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | Red | |
Size / Dimension | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 € | 5,20 € |
| 5 | 4,31000 € | 21,55 € |
| 10 | 3,97700 € | 39,77 € |
| 50 | 3,29780 € | 164,89 € |
| 100 | 3,04120 € | 304,12 € |
| 250 | 2,73088 € | 682,72 € |
| 500 | 2,51594 € | 1.257,97 € |
| 1.000 | 2,41042 € | 2.410,42 € |
| Unit Price without VAT: | 5,20000 € |
|---|---|
| Unit Price with VAT: | 6,29200 € |





