0805L100WR-A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,38000 €
Datasheet
0805L, 0805 Concave Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805L, 0805 Concave Pkg

0805L100WR-A

DigiKey Part Number
18-0805L100WR-ATR-ND - Tape & Reel (TR)
18-0805L100WR-ACT-ND - Cut Tape (CT)
18-0805L100WR-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805L100WR-A
Description
PTC RESET FUSE 6V 1A 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1 A Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
1 A
Current - Trip (It)
1.95 A
Current - Max
40 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
60 mOhms
Resistance - Post Trip (R1) (Max)
210 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Concave
Size / Dimension
0.083" L x 0.053" W (2.10mm x 1.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,14000 €2,14 €
51,77600 €8,88 €
101,63800 €16,38 €
501,35900 €67,95 €
1001,25350 €125,35 €
2501,12624 €281,56 €
5001,03812 €519,06 €
1.0000,95646 €956,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,90927 €2.727,81 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,58940 €