Parametric Equivalent

0501015.WRS | |
|---|---|
DigiKey Part Number | 18-0501015.WRSTR-ND - Tape & Reel (TR) 18-0501015.WRSCT-ND - Cut Tape (CT) 18-0501015.WRSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0501015.WRS |
Description | FUSE BOARD MOUNT 15A 32VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0501015.WRS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 36.1 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm) | |
DC Cold Resistance | 0.0025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 5 | 1,12800 € | 5,64 € |
| 10 | 1,04100 € | 10,41 € |
| 50 | 0,86320 € | 43,16 € |
| 100 | 0,79640 € | 79,64 € |
| 250 | 0,71568 € | 178,92 € |
| 500 | 0,65988 € | 329,94 € |
| 1.000 | 0,60819 € | 608,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49173 € | 1.475,19 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,64560 € |





