Parametric Equivalent

0477001.MXF34P | |
|---|---|
DigiKey Part Number | 0477001.MXF34P-ND |
Manufacturer | |
Manufacturer Product Number | 0477001.MXF34P |
Description | FUSE CERM 1A 500VAC 400VDC 5X20 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 400 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 1.5kA DC | |
Melting I²t | 1.8 | |
Approval Agency | cURus, PSE, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 139.4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,26526 € | 1.265,26 € |
| Unit Price without VAT: | 1,26526 € |
|---|---|
| Unit Price with VAT: | 1,53096 € |


