Parametric Equivalent

0468.500NRHF | |
|---|---|
DigiKey Part Number | F6022TR-ND - Tape & Reel (TR) F6022CT-ND - Cut Tape (CT) F6022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0468.500NRHF |
Description | FUSE BOARD MOUNT 500MA 63VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0468.500NRHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.031 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) | |
DC Cold Resistance | 0.27 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 5 | 1,04600 € | 5,23 € |
| 10 | 0,96600 € | 9,66 € |
| 50 | 0,80160 € | 40,08 € |
| 100 | 0,73950 € | 73,95 € |
| 250 | 0,66460 € | 166,15 € |
| 500 | 0,61278 € | 306,39 € |
| 1.000 | 0,56479 € | 564,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,45324 € | 2.266,20 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,52460 € |



