046701.5NRHF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,26000 €
Datasheet

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: 0,53000 €
Datasheet
0467 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046701.5NRHF

DigiKey Part Number
F5702TR-ND - Tape & Reel (TR)
F5702CT-ND - Cut Tape (CT)
F5702DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046701.5NRHF
Description
FUSE BRD MT 1.5A 32VAC 65VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 A 32 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
046701.5NRHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
65 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 13A DC
Melting I²t
0.0766
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm)
DC Cold Resistance
0.0385 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 €1,26 €
51,04600 €5,23 €
100,96600 €9,66 €
500,80160 €40,08 €
1000,73950 €73,95 €
2500,66460 €166,15 €
5000,61278 €306,39 €
1.0000,56479 €564,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,45324 €2.266,20 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,52460 €