217, 218, 219 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0362030.V

DigiKey Part Number
F7465-ND
Manufacturer
Manufacturer Product Number
0362030.V
Description
FUSE GLASS 30A 32VAC 32VDC 8AG
Customer Reference
Detailed Description
30 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.