Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

03136.25HXIDP | |
|---|---|
DigiKey Part Number | 03136.25HXIDP-ND |
Manufacturer | |
Manufacturer Product Number | 03136.25HXIDP |
Description | FUSE GLASS 6.25A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 242.0 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0154 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 5 | 1,29800 € | 6,49 € |
| 10 | 1,19700 € | 11,97 € |
| 50 | 0,99360 € | 49,68 € |
| 100 | 0,91670 € | 91,67 € |
| 300 | 0,80637 € | 241,91 € |
| 500 | 0,75942 € | 379,71 € |
| 1.000 | 0,69983 € | 699,83 € |
| 5.000 | 0,64453 € | 3.222,65 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,89970 € |















