Parametric Equivalent

0298500.TXN | |
|---|---|
DigiKey Part Number | 0298500.TXN-ND |
Manufacturer | |
Manufacturer Product Number | 0298500.TXN |
Description | FUSE AUTO 500A 32VDC 10 PACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0298500.TXN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Brown | |
Size / Dimension | 1.149" L x 0.750" W x 0.422" H (29.20mm x 19.05mm x 10.72mm) | |
DC Cold Resistance | 0.000092 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 € | 15,22 € |
| 5 | 12,62400 € | 63,12 € |
| 10 | 11,64600 € | 116,46 € |
| 50 | 9,65220 € | 482,61 € |
| 100 | 8,89680 € | 889,68 € |
| 250 | 7,98192 € | 1.995,48 € |
| 500 | 7,85530 € | 3.927,65 € |
| Unit Price without VAT: | 15,22000 € |
|---|---|
| Unit Price with VAT: | 18,41620 € |


