Parametric Equivalent

0251015.VXL | |
|---|---|
DigiKey Part Number | F11045-ND |
Manufacturer | |
Manufacturer Product Number | 0251015.VXL |
Description | FUSE BRD MNT 15A 32VAC 32VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251015.VXL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 68.8 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |
DC Cold Resistance | 0.00446 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 13,60200 € | 68,01 € |
| Unit Price without VAT: | 13,60200 € |
|---|---|
| Unit Price with VAT: | 16,45842 € |


