HI0603P600R-00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Laird-Signal Integrity Products
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 50.000
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 0
Unit Price: 0,01802 €
Datasheet
240-0603 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI0603P600R-00

DigiKey Part Number
240-2193-2-ND - Tape & Reel (TR)
240-2193-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HI0603P600R-00
Description
FERRITE BEAD 60 OHM 0603 1LN
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 4A 30mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
30mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.032" (0.80mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes