Direct
Parametric Equivalent
Parametric Equivalent

DM1612X560R-00 | |
|---|---|
DigiKey Part Number | 240-1128-2-ND - Tape & Reel (TR) 240-1128-1-ND - Cut Tape (CT) 240-1128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DM1612X560R-00 |
Description | FERRITE BEAD 46 OHM 1612 1LN |
Customer Reference | |
Detailed Description | 46 Ohms @ 100 MHz 1 Ferrite Bead 1612 (4030 Metric) 10A 4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 46 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 4mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1612 (4030 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.090" (2.28mm) | |
Size / Dimension | 0.160" L x 0.120" W (4.06mm x 3.05mm) |



