VCAS080530C650RP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 235
Unit Price: 0,43000 €
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS080530C650RP

DigiKey Part Number
478-VCAS080530C650RPTR-ND - Tape & Reel (TR)
478-VCAS080530C650RPCT-ND - Cut Tape (CT)
478-VCAS080530C650RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS080530C650RP
Description
VARISTOR 41V 80A 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
41 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
21 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
36.9 V
Varistor Voltage (Typ)
41 V
Varistor Voltage (Max)
45.1 V
Current - Surge
80 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
250 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,30400 €3,04 €
250,27160 €6,79 €
1000,23590 €23,59 €
2500,21892 €54,73 €
5000,20870 €104,35 €
1.0000,20211 €202,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,20053 €802,12 €
8.0000,18458 €1.476,64 €
12.0000,17648 €2.117,76 €
20.0000,16739 €3.347,80 €
28.0000,16513 €4.623,64 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,52030 €