Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJB106M016R0200E

DigiKey Part Number
478-13213-2-ND - Tape & Reel (TR)
478-13213-1-ND - Cut Tape (CT)
478-13213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJB106M016R0200E
Description
CAP TANT POLY 10UF 16V 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric), 1210 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 839
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,78700 €7,87 €
500,62460 €31,23 €
1000,57450 €57,45 €
5000,48968 €244,84 €
1.0000,46345 €463,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,45069 €901,38 €
4.0000,43256 €1.730,24 €
6.0000,42347 €2.540,82 €
10.0000,41340 €4.134,00 €
14.0000,40751 €5.705,14 €
20.0000,40184 €8.036,80 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,45200 €