Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




KUSBX-SMT-AS1N-B30 | |
|---|---|
DigiKey Part Number | 2092-KUSBX-SMT-AS1N-B30-ND |
Manufacturer | |
Manufacturer Product Number | KUSBX-SMT-AS1N-B30 |
Description | SMT USB A-TYPE RECEPTACLE BKL 30 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-SMT-AS1N-B30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,58303 € | 874,55 € |
| Unit Price without VAT: | 0,58303 € |
|---|---|
| Unit Price with VAT: | 0,70547 € |






