Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZB1JGTTD152P | |
|---|---|
DigiKey Part Number | 2019-CZB1JGTTD152PTR-ND - Tape & Reel (TR) 2019-CZB1JGTTD152PCT-ND - Cut Tape (CT) 2019-CZB1JGTTD152PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZB1JGTTD152P |
Description | FERRITE BEAD 1.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 150mA 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07440 € | 1,86 € |
| 50 | 0,06700 € | 3,35 € |
| 100 | 0,05980 € | 5,98 € |
| 250 | 0,05136 € | 12,84 € |
| 500 | 0,04556 € | 22,78 € |
| 1.000 | 0,04020 € | 40,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03057 € | 122,28 € |
| 8.000 | 0,02625 € | 210,00 € |
| 12.000 | 0,02573 € | 308,76 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |






