WP1533AA/YD-W152 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


LITEON
In Stock: 0
Unit Price: 0,16000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP1533AA/YD-W152

DigiKey Part Number
WP1533AA/YD-W152-ND
Manufacturer
Manufacturer Product Number
WP1533AA/YD-W152
Description
LED PNL IND YLW DIFF 4.70MM LDS
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 60° 2.1V 30mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
WP1533AA/YD-W152 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2.1V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
4.70mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
40mcd
Wavelength - Peak
590nm
Viewing Angle
60°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.