
APTB1615SYKCGKC-F01 | |
|---|---|
DigiKey Part Number | 754-1150-2-ND - Tape & Reel (TR) 754-1150-1-ND - Cut Tape (CT) 754-1150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTB1615SYKCGKC-F01 |
Description | LED GRN/YLW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTB1615SYKCGKC-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 590nm Yellow | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22700 € | 2,27 € |
| 100 | 0,16150 € | 16,15 € |
| 500 | 0,13176 € | 65,88 € |
| 1.000 | 0,12193 € | 121,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11357 € | 227,14 € |
| 4.000 | 0,10646 € | 425,84 € |
| 6.000 | 0,10282 € | 616,92 € |
| 10.000 | 0,09869 € | 986,90 € |
| 14.000 | 0,09624 € | 1.347,36 € |
| 20.000 | 0,09384 € | 1.876,80 € |
| 50.000 | 0,08855 € | 4.427,50 € |
| 100.000 | 0,08526 € | 8.526,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

