Similar
Similar
Similar

AM2520SGD03 | |
|---|---|
DigiKey Part Number | 754-AM2520SGD03TR-ND - Tape & Reel (TR) 754-AM2520SGD03CT-ND - Cut Tape (CT) 754-AM2520SGD03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520SGD03 |
Description | LED GREEN DIFFUSED SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AM2520SGD03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,34900 € | 3,49 € |
| 100 | 0,25190 € | 25,19 € |
| 500 | 0,20842 € | 104,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19411 € | 194,11 € |
| 2.000 | 0,18195 € | 363,90 € |
| 3.000 | 0,17571 € | 527,13 € |
| 5.000 | 0,16865 € | 843,25 € |
| 7.000 | 0,16445 € | 1.151,15 € |
| 10.000 | 0,16035 € | 1.603,50 € |
| 25.000 | 0,15130 € | 3.782,50 € |
| 50.000 | 0,14566 € | 7.283,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |




