
3410 | |
|---|---|
DigiKey Part Number | 36-3410-ND |
Manufacturer | |
Manufacturer Product Number | 3410 |
Description | BREADBRD PREPUNCHED INSULAT NPTH |
Customer Reference | |
Detailed Description | Breadboard, Prepunched Insulating Non-Plated Through Hole (NPTH) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Proto Board Type | Breadboard, Prepunched Insulating | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | - | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 6.50" L x 4.50" W (165.1mm x 114.3mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |


