
T521V107M016ATE090 | |
|---|---|
DigiKey Part Number | 399-T521V107M016ATE090TR-ND - Tape & Reel (TR) 399-T521V107M016ATE090CT-ND - Cut Tape (CT) 399-T521V107M016ATE090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V107M016ATE090 |
Description | 100.UF 16.0V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,06000 € | 10,60 € |
| 50 | 0,85440 € | 42,72 € |
| 100 | 0,79070 € | 79,07 € |
| 500 | 0,68306 € | 341,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64975 € | 649,75 € |
| 2.000 | 0,62231 € | 1.244,62 € |
| 3.000 | 0,60857 € | 1.825,71 € |
| 5.000 | 0,59333 € | 2.966,65 € |
| 7.000 | 0,58442 € | 4.090,94 € |
| 10.000 | 0,57585 € | 5.758,50 € |
| 12.000 | 0,57179 € | 6.861,48 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,91180 € |


