Parametric Equivalent

FMC16501WHTP | |
|---|---|
DigiKey Part Number | 2315-FMC16501WHTPTR-ND - Tape & Reel (TR) 2315-FMC16501WHTPCT-ND - Cut Tape (CT) 2315-FMC16501WHTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMC16501WHTP |
Description | FUSE CHIP 0.5A 32VDC 0603 |
Customer Reference | |
Detailed Description | 500 mA 32 V Fuse Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.26 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,04400 € | 0,22 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,03440 € | 1,72 € |
| 100 | 0,03160 € | 3,16 € |
| 250 | 0,02840 € | 7,10 € |
| 500 | 0,02620 € | 13,10 € |
| 1.000 | 0,02417 € | 24,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02004 € | 100,20 € |
| 10.000 | 0,01848 € | 184,80 € |
| 15.000 | 0,01761 € | 264,15 € |
| 25.000 | 0,01658 € | 414,50 € |
| 35.000 | 0,01593 € | 557,55 € |
| 50.000 | 0,01527 € | 763,50 € |
| 125.000 | 0,01415 € | 1.768,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |





