FCCR16151ABTP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet
FCC10251ADPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCCR16151ABTP

DigiKey Part Number
2315-FCCR16151ABTPTR-ND - Tape & Reel (TR)
2315-FCCR16151ABTPCT-ND - Cut Tape (CT)
2315-FCCR16151ABTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCCR16151ABTP
Description
FUSE CHIP 0.15A 50VDC 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 mA 50 V Fuse Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
-
Current Rating (Amps)
Voltage Rating - DC
50 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
DC Cold Resistance
2.3 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,07400 €0,37 €
100,06900 €0,69 €
500,05700 €2,85 €
1000,05260 €5,26 €
2500,04724 €11,81 €
5000,04360 €21,80 €
1.0000,04022 €40,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03333 €166,65 €
10.0000,03072 €307,20 €
15.0000,02928 €439,20 €
25.0000,02755 €688,75 €
35.0000,02647 €926,45 €
50.0000,02536 €1.268,00 €
125.0000,02477 €3.096,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €