

F311-9002-06 | |
|---|---|
DigiKey Part Number | 2291-F311-9002-06-ND |
Manufacturer | |
Manufacturer Product Number | F311-9002-06 |
Description | GROMMET W/STR RELIEF TPE TPV BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Grommet, Strain Relief 0.984" ~ 1.063" (25.00mm ~ 27.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Strain Relief | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.984" ~ 1.063" (25.00mm ~ 27.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE), Thermoplastic Vulcanizate (TPV) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,05600 € | 20,56 € |
| Unit Price without VAT: | 2,05600 € |
|---|---|
| Unit Price with VAT: | 2,48776 € |





