S6X8BBS3RP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,80000 €
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6X8BBS3RP

DigiKey Part Number
238-S6X8BBS3RPTR-ND - Tape & Reel (TR)
238-S6X8BBS3RPCT-ND - Cut Tape (CT)
238-S6X8BBS3RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S6X8BBS3RP
Description
SCR 600V 800MA SOT-23-3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.7 V
Current - On State (It (AV)) (Max)
510 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
10 mA
Current - Off State (Max)
5 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
10A, 12A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,49200 €4,92 €
1000,31930 €31,93 €
5000,24522 €122,61 €
1.0000,22135 €221,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19101 €573,03 €
6.0000,17573 €1.054,38 €
9.0000,16794 €1.511,46 €
15.0000,15920 €2.388,00 €
21.0000,15402 €3.234,42 €
30.0000,15301 €4.590,30 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,95590 €