DSEP30-03AS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,61000 €
Datasheet
STGWF30NC60S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEP30-03AS

DigiKey Part Number
DSEP30-03AS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSEP30-03AS
Description
DIODE STANDARD 300V 30A TO247AD
Customer Reference
Detailed Description
Diode 300 V 30A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
22 ns
Current - Reverse Leakage @ Vr
250 µA @ 300 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AD
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.