
C201368A-222NHF | |
|---|---|
DigiKey Part Number | 3013-C201368A-222NHF-ND |
Manufacturer | |
Manufacturer Product Number | C201368A-222NHF |
Description | CMC 2.2MH 7.5A 2LN THROUGH HOLE |
Customer Reference | |
Detailed Description | 2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 7.5A DCR 18mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.2 mH @ 10 kHz | |
Current Rating (Max) | 7.5A | |
DC Resistance (DCR) (Max) | 18mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.201" L x 0.787" W (30.50mm x 20.00mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 € | 11,97 € |
| 5 | 11,53800 € | 57,69 € |
| 20 | 10,25050 € | 205,01 € |
| Unit Price without VAT: | 11,97000 € |
|---|---|
| Unit Price with VAT: | 14,48370 € |

