IS61C5128AL-10KLI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 507
Unit Price: 6,76000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 6,22000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 5,11126 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 6,22000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 5,43374 €
Datasheet
IDT36 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61C5128AL-10KLI

DigiKey Part Number
IS61C5128AL-10KLI-ND
Manufacturer
Manufacturer Product Number
IS61C5128AL-10KLI
Description
IC SRAM 4MBIT PARALLEL 36SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-SOJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
36-SOJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types