
MOC3062SMT&R | |
|---|---|
DigiKey Part Number | 58-MOC3062SMT&RTR-ND - Tape & Reel (TR) 58-MOC3062SMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3062SMT&R |
Description | OPTOISOLATR 5.3KV PWR TRIAC 1CH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac, Power Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac, Power | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 600V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34124 € | 682,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,94380 € |

