
IS181GB | |
|---|---|
DigiKey Part Number | IS181GBTR-ND - Tape & Reel (TR) IS181GBCT-ND - Cut Tape (CT) IS181GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS181GB |
Description | OPTOISOLATOR 3.75KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26700 € | 2,67 € |
| 100 | 0,19070 € | 19,07 € |
| 500 | 0,15634 € | 78,17 € |
| 1.000 | 0,14504 € | 145,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13047 € | 391,41 € |
| 6.000 | 0,12305 € | 738,30 € |
| 9.000 | 0,11924 € | 1.073,16 € |
| 15.000 | 0,11493 € | 1.723,95 € |
| 21.000 | 0,11237 € | 2.359,77 € |
| 30.000 | 0,10988 € | 3.296,40 € |
| 75.000 | 0,10436 € | 7.827,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |










