Similar



LFXTAL055901 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL055901TR-ND - Tape & Reel (TR) 1923-LFXTAL055901CT-ND - Cut Tape (CT) 1923-LFXTAL055901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL055901 |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL055901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,72100 € | 7,21 € |
| 25 | 0,68240 € | 17,06 € |
| 50 | 0,65420 € | 32,71 € |
| 100 | 0,62710 € | 62,71 € |
| 250 | 0,59296 € | 148,24 € |
| 500 | 0,56844 € | 284,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54493 € | 544,93 € |
| 2.000 | 0,52242 € | 1.044,84 € |
| 3.000 | 0,50968 € | 1.529,04 € |
| 5.000 | 0,49408 € | 2.470,40 € |
| 7.000 | 0,48407 € | 3.388,49 € |
| 10.000 | 0,47370 € | 4.737,00 € |
| 12.000 | 0,46847 € | 5.621,64 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |



