HC494HSMX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC494HSMX

LFXTAL029370

DigiKey Part Number
1923-LFXTAL029370TR-ND - Tape & Reel (TR)
1923-LFXTAL029370CT-ND - Cut Tape (CT)
1923-LFXTAL029370DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL029370
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 18pF 40 Ohms HC49/4HSMX
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL029370 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC49/4HSMX
Size / Dimension
0.528" L x 0.193" W (13.40mm x 4.90mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,27500 €2,75 €
250,26000 €6,50 €
500,24920 €12,46 €
1000,23900 €23,90 €
2500,22596 €56,49 €
5000,21664 €108,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,20768 €207,68 €
2.0000,19909 €398,18 €
3.0000,19423 €582,69 €
5.0000,18827 €941,35 €
7.0000,18445 €1.291,15 €
10.0000,18049 €1.804,90 €
12.0000,17850 €2.142,00 €
24.0000,17112 €4.106,88 €
25.0000,17070 €4.267,50 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38720 €