

LFXTAL020423 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL020423TR-ND - Tape & Reel (TR) 1923-LFXTAL020423CT-ND - Cut Tape (CT) 1923-LFXTAL020423DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL020423 |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL020423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.150" W (11.40mm x 3.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,26000 € | 6,50 € |
| 50 | 0,24920 € | 12,46 € |
| 100 | 0,23900 € | 23,90 € |
| 250 | 0,22596 € | 56,49 € |
| 500 | 0,21664 € | 108,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20768 € | 207,68 € |
| 2.000 | 0,19909 € | 398,18 € |
| 3.000 | 0,19423 € | 582,69 € |
| 5.000 | 0,18827 € | 941,35 € |
| 7.000 | 0,18445 € | 1.291,15 € |
| 10.000 | 0,18049 € | 1.804,90 € |
| 12.000 | 0,17850 € | 2.142,00 € |
| 24.000 | 0,17112 € | 4.106,88 € |
| 25.000 | 0,17070 € | 4.267,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

