Parametric Equivalent

IN-S85TAS5R5G5B | |
|---|---|
DigiKey Part Number | 1830-IN-S85TAS5R5G5BTR-ND - Tape & Reel (TR) 1830-IN-S85TAS5R5G5BCT-ND - Cut Tape (CT) 1830-IN-S85TAS5R5G5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S85TAS5R5G5B |
Description | LED RGB CLEAR 4SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 518nm Green, 467nm Blue LED Indication - Discrete 2V Red, 2.8V Green, 2.8V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | IN-S85TAS5R5G5B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.8V Green, 2.8V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 523nm Green, 460nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.10mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27400 € | 2,74 € |
| 100 | 0,19590 € | 19,59 € |
| 500 | 0,16076 € | 80,38 € |
| 1.000 | 0,14918 € | 149,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13428 € | 402,84 € |
| 6.000 | 0,12668 € | 760,08 € |
| 9.000 | 0,12278 € | 1.105,02 € |
| 15.000 | 0,11838 € | 1.775,70 € |
| 21.000 | 0,11576 € | 2.430,96 € |
| 30.000 | 0,11321 € | 3.396,30 € |
| 75.000 | 0,10757 € | 8.067,75 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |











