Similar

IN-S42BT5G | |
|---|---|
DigiKey Part Number | 1830-IN-S42BT5GTR-ND - Tape & Reel (TR) 1830-IN-S42BT5GCT-ND - Cut Tape (CT) 1830-IN-S42BT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S42BT5G |
Description | LED GREEN CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.7V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IN-S42BT5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 524nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16000 € | 1,60 € |
| 100 | 0,11300 € | 11,30 € |
| 500 | 0,09114 € | 45,57 € |
| 1.000 | 0,08391 € | 83,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07459 € | 223,77 € |
| 6.000 | 0,06982 € | 418,92 € |
| 9.000 | 0,06738 € | 606,42 € |
| 15.000 | 0,06461 € | 969,15 € |
| 21.000 | 0,06296 € | 1.322,16 € |
| 30.000 | 0,06136 € | 1.840,80 € |
| 75.000 | 0,05781 € | 4.335,75 € |
| 150.000 | 0,05560 € | 8.340,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |










