
XDPE132G5CG000XUMA1 | |
|---|---|
DigiKey Part Number | 448-XDPE132G5CG000XUMA1TR-ND - Tape & Reel (TR) 448-XDPE132G5CG000XUMA1CT-ND - Cut Tape (CT) 448-XDPE132G5CG000XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDPE132G5CG000XUMA1 |
Description | VOLTAGE REGULATOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 56-QFN (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 16 | |
Voltage - Supply (Vcc/Vdd) | 2.9V ~ 3.6V | |
Frequency - Switching | 200kHz ~ 2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | I2C, PMBus | |
Control Features | Current Limit, Enable, Frequency Control, On Time Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 120°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-PowerVFQFN | |
Supplier Device Package | 56-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,03000 € | 8,03 € |
| 10 | 6,25000 € | 62,50 € |
| 25 | 5,80520 € | 145,13 € |
| 100 | 5,31660 € | 531,66 € |
| 250 | 5,08368 € | 1.270,92 € |
| 500 | 4,94326 € | 2.471,63 € |
| 1.000 | 4,82769 € | 4.827,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,68497 € | 14.054,91 € |
| Unit Price without VAT: | 8,03000 € |
|---|---|
| Unit Price with VAT: | 9,71630 € |

