
TLE9201SGAUMA1 | |
|---|---|
DigiKey Part Number | TLE9201SGAUMA1TR-ND - Tape & Reel (TR) TLE9201SGAUMA1CT-ND - Cut Tape (CT) TLE9201SGAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9201SGAUMA1 |
Description | IC HALF BRIDGE DRIVER 6A 12DSO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET PG-DSO-12-17 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9201SGAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | PWM, SPI | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 100mOhm LS, 100mOhm HS | |
Current - Output / Channel | 6A | |
Current - Peak Output | - | |
Voltage - Supply | 5V ~ 28V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Fault Protection | Open Load Detect, Over Temperature, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 12-BSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-12-17 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,48400 € | 24,84 € |
| 25 | 2,28280 € | 57,07 € |
| 100 | 2,06100 € | 206,10 € |
| 250 | 1,95532 € | 488,83 € |
| 500 | 1,89156 € | 945,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,83911 € | 1.839,11 € |
| 2.000 | 1,79593 € | 3.591,86 € |
| 3.000 | 1,77431 € | 5.322,93 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,98090 € |






