PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO252-3-11

TLE4274DV50ATMA2

DigiKey Part Number
448-TLE4274DV50ATMA2TR-ND - Tape & Reel (TR)
448-TLE4274DV50ATMA2CT-ND - Cut Tape (CT)
448-TLE4274DV50ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4274DV50ATMA2
Description
IC REG LIN 5V 400MA TO252-3-11
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
TLE4274DV50ATMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 250mA
Current - Output
Current - Quiescent (Iq)
220 µA
Current - Supply (Max)
30 mA
PSRR
60dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
PG-TO252-3-11
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,96200 €9,62 €
250,87280 €21,82 €
1000,77530 €77,53 €
2500,72876 €182,19 €
5000,70070 €350,35 €
1.0000,67763 €677,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,58438 €1.460,95 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,58510 €