IQE013N04LM6SCATMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQE050N08NM5SCATMA1

DigiKey Part Number
448-IQE050N08NM5SCATMA1TR-ND - Tape & Reel (TR)
448-IQE050N08NM5SCATMA1CT-ND - Cut Tape (CT)
448-IQE050N08NM5SCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IQE050N08NM5SCATMA1
Description
OPTIMOS LOWVOLTAGE POWER MOSFET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 16A (Ta), 99A (Tc) 2.5W (Ta), 100W (Tc) Surface Mount PG-WHSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
IQE050N08NM5SCATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.8V @ 49µA
Gate Charge (Qg) (Max) @ Vgs
44 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2900 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-WHSON-8-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,08000 €3,08 €
102,07700 €20,77 €
1001,45430 €145,43 €
5001,24856 €624,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0001,04240 €6.254,40 €
Manufacturers Standard Package
Unit Price without VAT:3,08000 €
Unit Price with VAT:3,72680 €